New at DigiKey
TG111-HPE2NWRLTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG111-E212NWRLTR

DigiKey Part Number
5843-TG111-E212NWRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG111-E212NWRLTR
Description
ISO MOD 1G DUAL POE 0.35A X-TEMP
Customer Reference
Detailed Description
350µH Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.300" W (27.94mm x 7.62mm)
Height - Seated (Max)
0.340" (8.64mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$57.19590$17,158.77
Manufacturers Standard Package