
TG110-S450NXRL | |
---|---|
DigiKey Part Number | 5843-TG110-S450NXRL-ND |
Manufacturer | |
Manufacturer Product Number | TG110-S450NXRL |
Description | ISO MOD 10/100 QUAD 40P SMD |
Customer Reference | |
Detailed Description | LAN 10/100 Base-TX Pulse Transformer 1CT:1CT, 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT, 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.480" W (27.94mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
306 | $42.34059 | $12,956.22 |