LAN 10/100 Base-TX Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-S055J2RLTR

DigiKey Part Number
5843-TG110-S055J2RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG110-S055J2RLTR
Description
ISO MOD 10/100 LOWPRFL 16P SMD T
Customer Reference
Detailed Description
LAN 10/100 Base-TX Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
LAN 10/100 Base-TX
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.148" (3.75mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$28.01558$33,618.70
Manufacturers Standard Package