
TG110-S055N2LFTR | |
---|---|
DigiKey Part Number | 5843-TG110-S055N2LFTR-ND - Tape & Reel (TR) 5843-TG110-S055N2LFTRCT-ND - Cut Tape (CT) 5843-TG110-S055N2LFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG110-S055N2LFTR |
Description | ISO MOD 10/100 16P SMD T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.45000 | $25.45 |
10 | $18.55700 | $185.57 |
25 | $16.69800 | $417.45 |
50 | $15.54020 | $777.01 |
100 | $14.56060 | $1,456.06 |
250 | $13.49264 | $3,373.16 |
500 | $12.82820 | $6,414.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.64964 | $13,649.64 |
2,000 | $13.22365 | $26,447.30 |
3,000 | $12.97970 | $38,939.10 |
5,000 | $12.67800 | $63,390.00 |