
TG110-RPE15NVLFTR | |
---|---|
DigiKey Part Number | 5843-TG110-RPE15NVLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG110-RPE15NVLFTR |
Description | ISO MOD 10/100 QUAD POE 0.35A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-TX Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.090" L x 0.740" W (27.69mm x 18.80mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $88.66730 | $17,733.46 |