
TG110-RP55N5RL | |
|---|---|
DigiKey Part Number | 5843-TG110-RP55N5RL-ND |
Manufacturer | |
Manufacturer Product Number | TG110-RP55N5RL |
Description | ISO MOD 10/100 POE 0.35A 16P SMD |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-T, Power over Ethernet (PoE) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.88000 | $26.88 |
| 10 | $24.34400 | $243.44 |
| 40 | $22.88450 | $915.38 |
| 80 | $22.18263 | $1,774.61 |
| 120 | $21.78083 | $2,613.70 |
| 280 | $20.95954 | $5,868.67 |
| 520 | $20.37635 | $10,595.70 |
| 1,000 | $19.77517 | $19,775.17 |


