
TG110-RP06NJRL | |
---|---|
DigiKey Part Number | 5843-TG110-RP06NJRL-ND |
Manufacturer | |
Manufacturer Product Number | TG110-RP06NJRL |
Description | ISO MOD 10/00 DUAL POE 0.35A 24P |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-T, Power over Ethernet (PoE) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.545" L x 0.480" W (13.84mm x 12.19mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
407 | $36.35152 | $14,795.07 |