
TG04-2006J1RL | |
---|---|
DigiKey Part Number | 5843-TG04-2006J1RL-ND |
Manufacturer | |
Manufacturer Product Number | TG04-2006J1RL |
Description | ISO MOD 10BASE-T 1C:1C LOWPROF 1 |
Customer Reference | |
Detailed Description | 200µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10 Base-T | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
520 | $16.53429 | $8,597.83 |