New Product
LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-E055N5LF 2

DigiKey Part Number
5843-TG110-E055N5LF2-ND
Manufacturer
Manufacturer Product Number
TG110-E055N5LF 2
Description
ISO MOD 10/100 X-TEMP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100 Base-TX
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
520$22.85404$11,884.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.