
TG100-35S6LF | |
|---|---|
DigiKey Part Number | 5843-TG100-35S6LF-ND |
Manufacturer | |
Manufacturer Product Number | TG100-35S6LF |
Description | ISO MOD 100BASE-T1 SPE 6P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 100 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.290" L x 0.264" W (7.37mm x 6.71mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 462 | $17.96130 | $8,298.12 |



