TG05-S001NULF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $38.20353
Datasheet
New Product
TG83-1505NURLTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG05-S001NULF

DigiKey Part Number
5843-TG05-S001NULF-ND
Manufacturer
Manufacturer Product Number
TG05-S001NULF
Description
ISO MOD T1 8CH 1:2 X-TEMP 32P SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5mH T1/E1 (Quad) Pulse Transformer 1:2 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
T1/E1 (Quad)
Inductance
1.5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.300" W (25.40mm x 7.62mm)
Height - Seated (Max)
0.290" (7.37mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
400$36.50240$14,600.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.