
TG05-2004NCLFTR | |
---|---|
DigiKey Part Number | 5843-TG05-2004NCLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG05-2004NCLFTR |
Description | ISO MOD 64KB 2CH 1:2C 12P SMD T/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 20mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.675" L x 0.455" W (17.15mm x 11.56mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $41.16120 | $12,348.36 |