
TG05-1505NURLTR | |
---|---|
DigiKey Part Number | 5843-TG05-1505NURLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG05-1505NURLTR |
Description | ISO MOD T1 8CH 1:2 X-TEMP 32P SM |
Customer Reference | |
Detailed Description | 1.5mH T1/E1 (Octal) Pulse Transformer 1:2 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transformer Type | T1/E1 (Octal) | |
Inductance | 1.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.430" W (25.40mm x 10.92mm) | |
Height - Seated (Max) | 0.290" (7.37mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $55.78627 | $25,103.82 |