New at DigiKey
TG83-1505NURLTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG05-1505NULFTR

DigiKey Part Number
5843-TG05-1505NULFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG05-1505NULFTR
Description
ISO MOD T1 8CH 1:2 X-TEMP 32P SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5mH T1/E1 (Octal) Pulse Transformer 1:2 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
T1/E1 (Octal)
Inductance
1.5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.300" W (25.40mm x 7.62mm)
Height - Seated (Max)
0.290" (7.37mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$53.47149$24,062.17
Manufacturers Standard Package