
TG01-FC07NSLF | |
---|---|
DigiKey Part Number | 5843-TG01-FC07NSLF-ND |
Manufacturer | |
Manufacturer Product Number | TG01-FC07NSLF |
Description | ISO MOD FBR 1CH 7.5UH 6P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5µH General Purpose Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 7.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
558 | $19.92977 | $11,120.81 |