
TG01-1506NRLTR | |
---|---|
DigiKey Part Number | 5843-TG01-1506NRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG01-1506NRLTR |
Description | ISO MOD AUI 3CH 16P SMD T/R |
Customer Reference | |
Detailed Description | 150µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.98023 | $14,980.23 |