Parametric Equivalent
Parametric Equivalent

TG01-0406NSRLTR | |
|---|---|
DigiKey Part Number | 5843-TG01-0406NSRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG01-0406NSRLTR |
Description | ISO MOD T3 1CH 1:1 6P SMD T/R |
Customer Reference | |
Detailed Description | 40µH T3/E3 (Single) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer HALO Electronics, Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.320" L x 0.280" W (8.13mm x 7.11mm) |
Part Status Not For New Designs | Height - Seated (Max) 0.200" (5.08mm) |
Transformer Type T3/E3 (Single) | Operating Temperature 0°C ~ 70°C |
Inductance 40µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG01-0406NSLF | HALO Electronics, Inc. | 0 | 5843-TG01-0406NSLF-ND | $15.12918 | Parametric Equivalent |
| TG01-0406NSLFTR | HALO Electronics, Inc. | 0 | 5843-TG01-0406NSLFTR-ND | $15.25721 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.91082 | $15,910.82 |


