New at DigiKey
TG1G-RPE33NV6RLTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-RPE14NVLFTR

DigiKey Part Number
5843-TG110-RPE14NVLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG110-RPE14NVLFTR
Description
ISO MOD 10/100 QUAD POE 0.35A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 10/100 Base-TX Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10/100 Base-TX
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
1.090" L x 0.740" W (27.69mm x 18.80mm)
Height - Seated (Max)
0.300" (7.62mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$54.78915$10,957.83
Manufacturers Standard Package