
LG11-0406NFRL | |
---|---|
DigiKey Part Number | 5843-LG11-0406NFRL-ND |
Manufacturer | |
Manufacturer Product Number | LG11-0406NFRL |
Description | CMC 40UH 4W EXT TEMP 8P SMD |
Customer Reference | |
Detailed Description | 40 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount DCR 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 40 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.475" L x 0.455" W (12.07mm x 11.56mm) | |
Height (Max) | 0.340" (8.64mm) | |
Package / Case | Horizontal, 8 Gull Wing |
Quantity | Unit Price | Ext Price |
---|---|---|
420 | $16.70529 | $7,016.22 |