
LG11-0366N1RL | |
|---|---|
DigiKey Part Number | 5843-LG11-0366N1RL-ND |
Manufacturer | |
Manufacturer Product Number | LG11-0366N1RL |
Description | CMC 36UH 4CH/SH EXT TEMP 16P SMD |
Customer Reference | |
Detailed Description | 36 µH @ 100 kHz 8 Line Common Mode Choke Surface Mount DCR 450mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 450mOhm |
Manufacturer HALO Electronics, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Not For New Designs | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Filter Type Signal Line | Height (Max) 0.200" (5.08mm) |
Number of Lines 8 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Inductance @ Frequency 36 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | $16.13342 | $8,389.38 |

