LG11-0246NTLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $12.16300
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $11.66284
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $12.16300
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $11.66284
Datasheet
New Product
LG11-0246NTRL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG11-0246NTLF

DigiKey Part Number
5843-LG11-0246NTLF-ND
Manufacturer
Manufacturer Product Number
LG11-0246NTLF
Description
CMC 24UH 4WRE EXT TEMP 8P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
-
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.300" L x 0.280" W (7.62mm x 7.11mm)
Height (Max)
0.200" (5.08mm)
Package / Case
8-SOIC (0.295", 7.50mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
536$11.66284$6,251.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.