
TGM-440NFRL | |
---|---|
DigiKey Part Number | 5843-TGM-440NFRL-ND |
Manufacturer | |
Manufacturer Product Number | TGM-440NFRL |
Description | ISO MOD DC MAX253 1C:1.33C 11VUS |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 4500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | MAX253, MAX845 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.475" L x 0.455" W (12.07mm x 11.56mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Footprint | - | |
Style | Wirewound |
Quantity | Unit Price | Ext Price |
---|---|---|
420 | $33.73529 | $14,168.82 |