
LG01-0756NRLTR | |
---|---|
DigiKey Part Number | 5843-LG01-0756NRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LG01-0756NRLTR |
Description | CMC 75UH 3CH EXT TEMP 16P SMD T/ |
Customer Reference | |
Detailed Description | 6 Line Common Mode Choke Surface Mount DCR 170mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 6 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 170mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | UL | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height (Max) | 0.200" (5.08mm) | |
Package / Case | 16-SOIC (0.280", 7.11mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.71168 | $11,711.68 |