Parametric Equivalent

HFJV1-E2450-L21RL | |
|---|---|
DigiKey Part Number | 5843-HFJV1-E2450-L21RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJV1-E2450-L21RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.650" (16.51mm) |
Series | LED Color Yellow - Green |
Packaging Tube | Number of Cores per Jack 4 |
Part Status Active | Shielding Unshielded |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74980101200 | Würth Elektronik | 344 | 732-74980101200CT-ND | $56.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | $34.45098 | $17,570.00 |


