
HFJV1-1G16RL | |
|---|---|
DigiKey Part Number | 5843-HFJV1-1G16RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJV1-1G16RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.650" (16.51mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | - | |
Housing Material | Polyester Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.77000 | $59.77 |
| 10 | $50.80100 | $508.01 |
| 30 | $47.00767 | $1,410.23 |
| 60 | $44.76333 | $2,685.80 |
| 120 | $42.62642 | $5,115.17 |
| 270 | $40.25611 | $10,869.15 |
| 510 | $38.49080 | $19,630.31 |
| 1,020 | $36.65531 | $37,388.42 |



