
HFJV1-1G01-L12RL | |
|---|---|
DigiKey Part Number | 5843-HFJV1-1G01-L12RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJV1-1G01-L12RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.650" (16.51mm) |
Series | LED Color Green - Yellow |
Packaging Tube | Number of Cores per Jack 8 |
Part Status Active | Shielding Unshielded |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJD0713BDNL | Taoglas Limited | 185 | 931-TMJD0713BDNL-ND | $70.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.26000 | $60.26 |
| 10 | $51.22800 | $512.28 |
| 30 | $47.40533 | $1,422.16 |
| 60 | $45.14150 | $2,708.49 |
| 120 | $42.98683 | $5,158.42 |
| 270 | $40.59685 | $10,961.15 |
| 510 | $38.81661 | $19,796.47 |
| 1,020 | $36.96564 | $37,704.95 |



