HDC205-221MTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: $3.48310
Datasheet
New Product
HDC140-331MTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC205-221MTR

DigiKey Part Number
5843-HDC205-221MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HDC205-221MTR
Description
IND 220UH 0.8A 0.61OHM 20% SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 800 mA 610mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
220 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Unshielded
DC Resistance (DCR)
610mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.514" L x 0.370" W (13.05mm x 9.40mm)
Height - Seated (Max)
0.205" (5.21mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.50631$10,025.24