
TD01-1006KRL | |
---|---|
DigiKey Part Number | 5843-TD01-1006KRL-ND |
Manufacturer | |
Manufacturer Product Number | TD01-1006KRL |
Description | ISO MOD AUI 100UH 16P THT |
Customer Reference | |
Detailed Description | 100µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 100µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.810" L x 0.300" W (20.57mm x 7.62mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.59370 | $6,296.85 |