Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJT1-1GP-L11RL | |
|---|---|
DigiKey Part Number | 5843-HFJT1-1GP-L11RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJT1-1GP-L11RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.547" (13.89mm) |
Series | LED Color Green - Green |
Packaging Tube | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJT1-1G01-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G01-L11RL-ND | $38.65512 | Parametric Equivalent |
| HFJT1-1G04-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G04-L11RL-ND | $39.52154 | Parametric Equivalent |
| HFJT1-1G06-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G06-L11RL-ND | $43.30106 | Parametric Equivalent |
| HFJT1-1G11-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G11-L11RL-ND | $41.27525 | Parametric Equivalent |
| HFJT1-1G11RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G11RL-ND | $36.48085 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $44.37900 | $22,189.50 |




