
TG1G-AE11NZ6NLTR | |
---|---|
DigiKey Part Number | 5843-TG1G-AE11NZ6NLTR-ND - Tape & Reel (TR) 5843-TG1G-AE11NZ6NLTRCT-ND - Cut Tape (CT) 5843-TG1G-AE11NZ6NLTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG1G-AE11NZ6NLTR |
Description | ISO MOD 1G AEC-Q X-TEMP 24P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.480" W (17.78mm x 12.19mm) | |
Height - Seated (Max) | 0.310" (7.87mm) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.63000 | $58.63 |
10 | $52.87900 | $528.79 |
25 | $50.73400 | $1,268.35 |
50 | $49.16260 | $2,458.13 |
100 | $47.63120 | $4,763.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $45.28693 | $13,586.08 |
600 | $43.86028 | $26,316.17 |
900 | $43.04434 | $38,739.91 |
1,500 | $42.03523 | $63,052.85 |