
HDC140-150MTR | |
---|---|
DigiKey Part Number | 5843-HDC140-150MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDC140-150MTR |
Description | IND 15UH 2A 0.15OHM 20% SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 2 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.514" L x 0.370" W (13.05mm x 9.40mm) | |
Height - Seated (Max) | 0.148" (3.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.40837 | $9,633.48 |