
GS82582D20GE-550I | |
---|---|
DigiKey Part Number | 2364-GS82582D20GE-550I-ND |
Manufacturer | |
Manufacturer Product Number | GS82582D20GE-550I |
Description | IC SRAM 288MBIT PAR 165FPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous, QDR II+ Memory IC 288Mbit Parallel 550 MHz 165-FPBGA (15x17) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Quad Port, Synchronous, QDR II+ | |
Memory Size | ||
Memory Organization | 16M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 550 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FPBGA (15x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,373.50000 | $4,373.50 |
10 | $4,018.84600 | $40,188.46 |