
GS816236DGD-250I | |
|---|---|
DigiKey Part Number | 2364-GS816236DGD-250I-ND |
Manufacturer | |
Manufacturer Product Number | GS816236DGD-250I |
Description | IC SRAM 18MBIT PARALLEL 165FPBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, Standard Memory IC 18Mbit Parallel 250 MHz 165-FPBGA (15x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, Standard | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FPBGA (15x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $159.19111 | $5,730.88 |

