144-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS4576C36GM-18I

DigiKey Part Number
2364-GS4576C36GM-18I-ND
Manufacturer
Manufacturer Product Number
GS4576C36GM-18I
Description
IC DRAM 576MBIT HSTL 144FBGA
Customer Reference
Detailed Description
LLDRAM2 Memory IC 576Mbit HSTL 533 MHz 144-FBGA (18.5x11)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
LLDRAM2
Memory Size
Memory Organization
16M x 36
Memory Interface
HSTL
Clock Frequency
533 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
144-FBGA (18.5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable