
GS4288C36GL-18I | |
---|---|
DigiKey Part Number | 2364-GS4288C36GL-18I-ND |
Manufacturer | |
Manufacturer Product Number | GS4288C36GL-18I |
Description | IC DRAM 288MBIT PARALLEL 144UBGA |
Customer Reference | |
Detailed Description | LLDRAM2 Memory IC 288Mbit Parallel 533 MHz 144-uBGA (18.5x11) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | LLDRAM2 | |
Memory Size | ||
Memory Organization | 8M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 144-uBGA (18.5x11) | |
Base Product Number |