P-STM32WL-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-STM32WL-F

DigiKey Part Number
2077-P-STM32WL-F-ND
Manufacturer
Manufacturer Product Number
P-STM32WL-F
Description
PUREFEATHER STM32WL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ESP32-C3 STM32WL Transceiver; LoRa® 915MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
GroupGets LLC
Series
Packaging
Box
Part Status
Active
Type
Transceiver; LoRa®
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-C3
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$668.85000$668.85
Manufacturers Standard Package