


GGC0.700.4G.16G.E | |
|---|---|
DigiKey Part Number | 6515-GGC0.700.4G.16G.E-ND |
Manufacturer | |
Manufacturer Product Number | GGC0.700.4G.16G.E |
Description | SBC GENIO700 MT8390 GBE USB3 4GB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer Core 4GB/0GB RAM ARM® Cortex®-A55, ARM® Cortex®-A78 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GRINN | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-A78 | |
Speed | - | |
Number of Cores | - | |
Power (Watts) | 6W | |
Cooling Type | Fan | |
Size / Dimension | - | |
Form Factor | SBC | |
Expansion Site/Bus | CSI, M.2, PCIe, UART | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | eMMC, SSD | |
Video Outputs | DP, HDMI | |
Ethernet | 10/100/1000Mbps, RJ45 | |
USB | USB 2.0 (2), USB 3.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,863.22000 | $2,863.22 |
| 10 | $2,522.21600 | $25,222.16 |
| 25 | $2,433.13320 | $60,828.33 |










