
TG-2000 | |
|---|---|
DigiKey Part Number | TG-2000-ND |
Manufacturer | |
Manufacturer Product Number | TG-2000 |
Description | THERMO HANDHELD GUN -76-1157F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -76 ~ 1157°F (-60 ~ 625°C) Infrared Thermometer LCD, Dual C°/F° Auto Off, Backlight, Difference, Min/Max/Ave |
Datasheet | Datasheet |
Category | Temperature Display C°/F° |
Manufacturer Greenlee Communications | Temperature Range -76 ~ 1157°F (-60 ~ 625°C) |
Series | Display Type LCD, Dual |
Packaging Bulk | Input Type Infrared |
Part Status Active | Features Auto Off, Backlight, Difference, Min/Max/Ave |
Type Handheld, Gun | Probe Type K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,003.99000 | $2,003.99 |

