cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1020

DigiKey Part Number
T1020-ND
Manufacturer
Manufacturer Product Number
T1020
Description
CONN ADAPTER RCPT SOC-FC SIMPLEX
Customer Reference
Detailed Description
Adapter Fiber Optic Connector SOC Receptacle To FC Receptacle Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Adapter
Convert From (Adapter End)
SOC Receptacle
Convert To (Adapter End)
FC Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
-
Features
-
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$844.17000$844.17
Manufacturers Standard Package