PA900478 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 767
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 11,116
Unit Price: $2.39000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 6,740
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 17,840
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $369.37016
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $80.01500
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA900478

DigiKey Part Number
PA900478-ND
Manufacturer
Manufacturer Product Number
PA900478
Description
CONN FERRL DIN 2X20AWG WHT 500PC
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN Two x 20 AWG (0.50mm²) Two Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
Two x 20 AWG (0.50mm²)
Length - Overall
14.60mm
Length - Pin
8.20mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes