PA69070 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 331,767
Unit Price: $0.82000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: $1.19182
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: $1.32504
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 10,975
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 2,551
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 4,220
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $1.39944
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 22,850
Unit Price: $0.61740
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 935
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 19,821
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $172.62586
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $189.58394
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $39.67820
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $2,554.72626
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA69070

DigiKey Part Number
PA69070-ND
Manufacturer
Manufacturer Product Number
PA69070
Description
CONN FERRULE 20AWG ORANGE 500PC
Customer Reference
Detailed Description
Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Insulated
Style
-
Size
20 AWG (0.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes