cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA18610

DigiKey Part Number
PA18610-ND
Manufacturer
Manufacturer Product Number
PA18610
Description
CONN FERRULE DIN 14AWG 1000PC
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
14 AWG (2.50mm²)
Length - Overall
12.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.