KP1022D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP1022D

DigiKey Part Number
KP1022D-ND
Manufacturer
Manufacturer Product Number
KP1022D
Description
TOOL HAND CRIMPER 10-22AWG SIDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Cutter
For Use With/Related Products
Splices and Terminals
Wire Gauge or Range - AWG
10-22 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$305.00000$305.00
Manufacturers Standard Package