
K30GL | |
---|---|
DigiKey Part Number | K30GL-ND |
Manufacturer | |
Manufacturer Product Number | K30GL |
Description | TOOL HAND CRIMPER 10-25AWG SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 10-25 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,401.87000 | $3,401.87 |