9535
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9535

DigiKey Part Number
9535-ND
Manufacturer
Manufacturer Product Number
9535
Description
CONN MOD PLUG 8P8C UNSHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Solid Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
Cat5e
Ingress Protection
-
Termination
IDC
Length
-
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.