71S/8VZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


American Electrical Inc.
In Stock: 71,782
Unit Price: $0.82000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71S/8VZ

DigiKey Part Number
71S/8VZ-ND
Manufacturer
Manufacturer Product Number
71S/8VZ
Description
CONN FERRULE 20AWG
Customer Reference
Detailed Description
Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
20 AWG (0.50mm²)
Length - Overall
8.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes