56590 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 584
Unit Price: $3.70000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56590

DigiKey Part Number
56590-ND
Manufacturer
Manufacturer Product Number
56590
Description
CONN FERRULE 6AWG GREEN 100PC
Customer Reference
Detailed Description
Green Wire Ferrule Connector 6 AWG (16.00mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Insulated
Style
-
Size
6 AWG (16.00mm²)
Length - Overall
24.00mm
Length - Pin
12.00mm
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes