
28280 | |
---|---|
DigiKey Part Number | 28280-ND |
Manufacturer | |
Manufacturer Product Number | 28280 |
Description | CONN FERRULE DIN 18AWG 1000PC |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | - | |
Color | - |