cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28260

DigiKey Part Number
28260-ND
Manufacturer
Manufacturer Product Number
28260
Description
CONN FERRULE DIN 20AWG 1000PC
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
20 AWG (0.50mm²)
Length - Overall
6.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.