cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18650

DigiKey Part Number
18650-ND
Manufacturer
Manufacturer Product Number
18650
Description
CONN FERRULE DIN 16AWG 1000PC
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
10.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.